RT1206FRD079K76L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,57327 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,57550 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,76108 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,39912 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,28614 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,12471 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,87700 zł
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 1,60415 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,69340 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,45578 zł
Datasheet

Similar


Panasonic Industry
In Stock: 7 903
Unit Price: 0,97000 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,33843 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,29383 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,24890 zł
Datasheet
9.76 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206FRD079K76L

DigiKey Part Number
RT1206FRD079K76L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206FRD079K76L
Description
RES SMD 9.76K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9.76 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206FRD079K76L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT1206BRD079K76LYAGEO0AT1206BRD079K76L-ND0,57327 złUpgrade
AT1206CRD079K76LYAGEO0AT1206CRD079K76L-ND0,57550 złUpgrade
AT1206DRD079K76LYAGEO0AT1206DRD079K76L-ND0,76108 złUpgrade
RT1206BRD079K76LYAGEO0RT1206BRD079K76L-ND0,39912 złUpgrade
RT1206CRD079K76LYAGEO0RT1206CRD079K76L-ND0,28614 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,06547 zł327,35 zł
Manufacturers Standard Package
Unit Price without VAT:0,06547 zł
Unit Price with VAT:0,08053 zł