Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

RT1206FRD075K76L | |
|---|---|
DigiKey Part Number | RT1206FRD075K76L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1206FRD075K76L |
Description | RES SMD 5.76K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.76 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRD075K76L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT1206BRD075K76L | YAGEO | 0 | AT1206BRD075K76L-ND | 0,57327 zł | Upgrade |
| AT1206CRD075K76L | YAGEO | 0 | AT1206CRD075K76L-ND | 0,57550 zł | Upgrade |
| AT1206DRD075K76L | YAGEO | 0 | AT1206DRD075K76L-ND | 0,76108 zł | Upgrade |
| RT1206BRD075K76L | YAGEO | 0 | RT1206BRD075K76L-ND | 0,39912 zł | Upgrade |
| RT1206CRD075K76L | YAGEO | 0 | RT1206CRD075K76L-ND | 0,28614 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06547 zł | 327,35 zł |
| Unit Price without VAT: | 0,06547 zł |
|---|---|
| Unit Price with VAT: | 0,08053 zł |







