
RT1206DRE07560KL | |
|---|---|
DigiKey Part Number | 311-3002-2-ND - Tape & Reel (TR) 311-3002-1-ND - Cut Tape (CT) 311-3002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRE07560KL |
Description | RES SMD 560K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRE07560KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD07560KL | YAGEO | 3 743 | YAG2059CT-ND | 0,75000 zł | Upgrade |
| RT1206BRE07560KL | YAGEO | 5 484 | YAG5111CT-ND | 0,83000 zł | Upgrade |
| ERA-8AEB564V | Panasonic Industry | 14 018 | P560KBCCT-ND | 0,97000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11131 zł | 556,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,18300 zł | 1,83 zł |
| 25 | 0,16960 zł | 4,24 zł |
| 50 | 0,15940 zł | 7,97 zł |
| 100 | 0,15080 zł | 15,08 zł |
| 250 | 0,13976 zł | 34,94 zł |
| 500 | 0,13222 zł | 66,11 zł |
| 1 000 | 0,12521 zł | 125,21 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,23000 zł | 2,30 zł |
| 50 | 0,18680 zł | 9,34 zł |
| 100 | 0,17950 zł | 17,95 zł |
| 500 | 0,12554 zł | 62,77 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

