RT1206DRE0747RL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 24
Unit Price: 0,75000 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,43761 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,28614 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,22148 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,12471 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 373
Unit Price: 0,97000 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,15674 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,48864 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,61248 zł
Datasheet

Upgrade


Susumu
In Stock: 4 340
Unit Price: 0,90000 zł
Datasheet

Upgrade


Susumu
In Stock: 4 413
Unit Price: 0,47000 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,26578 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,13465 zł
Datasheet
47 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRE0747RL

DigiKey Part Number
311-2996-2-ND - Tape & Reel (TR)
311-2996-1-ND - Cut Tape (CT)
311-2996-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206DRE0747RL
Description
RES SMD 47 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRE0747RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,18000 zł1,80 zł
250,16520 zł4,13 zł
500,15660 zł7,83 zł
1000,14790 zł14,79 zł
2500,13716 zł34,29 zł
5000,12970 zł64,85 zł
1 0000,12284 zł122,84 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,10403 zł520,15 zł
10 0000,09936 zł993,60 zł
15 0000,09687 zł1 453,05 zł
25 0000,09397 zł2 349,25 zł
35 0000,09221 zł3 227,35 zł
50 0000,09045 zł4 522,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł