RT1206DRE07348RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,39912 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,43761 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,37033 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,22148 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,13580 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 4 302
Unit Price: 0,97000 zł
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,60451 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,15674 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,59612 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,61248 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,46142 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,48176 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23761 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 5,17029 zł
Datasheet
348 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRE07348RL

DigiKey Part Number
RT1206DRE07348RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206DRE07348RL
Description
RES SMD 348 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
348 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRE07348RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD07348RLYAGEO0RT1206BRD07348RL-ND0,39912 złUpgrade
RT1206BRE07348RLYAGEO0RT1206BRE07348RL-ND0,43761 złUpgrade
RT1206CRD07348RLYAGEO0RT1206CRD07348RL-ND0,37033 złUpgrade
RT1206CRE07348RLYAGEO0RT1206CRE07348RL-ND0,22148 złUpgrade
RT1206DRD07348RLYAGEO0RT1206DRD07348RL-ND0,13580 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,10602 zł530,10 zł
Manufacturers Standard Package
Unit Price without VAT:0,10602 zł
Unit Price with VAT:0,13040 zł