
RT1206DRE071K5L | |
|---|---|
DigiKey Part Number | 311-2970-2-ND - Tape & Reel (TR) 311-2970-1-ND - Cut Tape (CT) 311-2970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRE071K5L |
Description | RES SMD 1.5K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRE071K5L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD071K5L | YAGEO | 3 303 | YAG2021CT-ND | 0,75000 zł | Upgrade |
| RT1206BRE071K5L | YAGEO | 9 499 | 13-RT1206BRE071K5LCT-ND | 0,83000 zł | Upgrade |
| ERA-8AEB152V | Panasonic Industry | 33 193 | P1.5KBCCT-ND | 0,97000 zł | Upgrade |
| RG3216N-1501-W-T1 | Susumu | 1 000 | 408-RG3216N-1501-W-T1CT-ND | 3,45000 zł | Upgrade |
| RG3216P-1501-B-T5 | Susumu | 4 029 | 408-RG3216P-1501-B-T5CT-ND | 0,90000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,18000 zł | 1,80 zł |
| 25 | 0,16520 zł | 4,13 zł |
| 50 | 0,15660 zł | 7,83 zł |
| 100 | 0,14790 zł | 14,79 zł |
| 250 | 0,13716 zł | 34,29 zł |
| 500 | 0,12970 zł | 64,85 zł |
| 1 000 | 0,12284 zł | 122,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10403 zł | 520,15 zł |
| 10 000 | 0,09936 zł | 993,60 zł |
| 15 000 | 0,09687 zł | 1 453,05 zł |
| 25 000 | 0,09397 zł | 2 349,25 zł |
| 35 000 | 0,09221 zł | 3 227,35 zł |
| 50 000 | 0,09045 zł | 4 522,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

