
RT1206DRD076K8L | |
|---|---|
DigiKey Part Number | 13-RT1206DRD076K8LTR-ND - Tape & Reel (TR) 13-RT1206DRD076K8LCT-ND - Cut Tape (CT) 13-RT1206DRD076K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRD076K8L |
Description | RES SMD 6.8K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRD076K8L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8AEB682V | Panasonic Industry | 19 459 | P6.8KBCCT-ND | 0,97000 zł | Upgrade |
| PATT1206E6801BGT1 | Vishay Dale Thin Film | 990 | 764-1185-1-ND | 6,50000 zł | Upgrade |
| RG3216P-6801-B-T1 | Susumu | 1 787 | RG32P6.8KBCT-ND | 0,90000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,21500 zł | 2,15 zł |
| 25 | 0,20120 zł | 5,03 zł |
| 50 | 0,19040 zł | 9,52 zł |
| 100 | 0,17990 zł | 17,99 zł |
| 250 | 0,16704 zł | 41,76 zł |
| 500 | 0,15800 zł | 79,00 zł |
| 1 000 | 0,14970 zł | 149,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,12692 zł | 634,60 zł |
| 10 000 | 0,12132 zł | 1 213,20 zł |
| 15 000 | 0,11833 zł | 1 774,95 zł |
| 25 000 | 0,11486 zł | 2 871,50 zł |
| 35 000 | 0,11274 zł | 3 945,90 zł |
| 50 000 | 0,11064 zł | 5 532,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

