RT1206DRD07174KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,57327 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,57550 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,39912 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,28614 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,87700 zł
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 0,23761 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,97000 zł
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 1,60415 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,97727 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,59612 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,61248 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,46142 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,48176 zł
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 1,44393 zł
Datasheet
174 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRD07174KL

DigiKey Part Number
RT1206DRD07174KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206DRD07174KL
Description
RES SMD 174K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
174 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRD07174KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,13580 zł679,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,13580 zł
Unit Price with VAT:0,16703 zł