RT1206CRE0768KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 616
Unit Price: 0,75000 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,43761 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,28614 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 7 155
Unit Price: 0,97000 zł
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,60451 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,15674 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,61248 zł
Datasheet

Upgrade


Susumu
In Stock: 5 984
Unit Price: 0,90000 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,26578 zł
Datasheet
68 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206CRE0768KL

DigiKey Part Number
RT1206CRE0768KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206CRE0768KL
Description
RES SMD 68K OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206CRE0768KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,27735 zł1 386,75 zł
Manufacturers Standard Package
Unit Price without VAT:0,27735 zł
Unit Price with VAT:0,34114 zł