
RT1206BRE07562KL | |
|---|---|
DigiKey Part Number | YAG5112TR-ND - Tape & Reel (TR) YAG5112CT-ND - Cut Tape (CT) YAG5112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRE07562KL |
Description | RES SMD 562K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 562 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRE07562KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,68900 zł | 6,89 zł |
| 25 | 0,63920 zł | 15,98 zł |
| 50 | 0,60400 zł | 30,20 zł |
| 100 | 0,57090 zł | 57,09 zł |
| 250 | 0,53056 zł | 132,64 zł |
| 500 | 0,50300 zł | 251,50 zł |
| 1 000 | 0,47801 zł | 478,01 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,40898 zł | 2 044,90 zł |
| 10 000 | 0,39265 zł | 3 926,50 zł |
| 15 000 | 0,38400 zł | 5 760,00 zł |
| 25 000 | 0,37400 zł | 9 350,00 zł |
| 35 000 | 0,36793 zł | 12 877,55 zł |
| 50 000 | 0,36191 zł | 18 095,50 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

