
RT1206BRD071RL | |
|---|---|
DigiKey Part Number | 13-RT1206BRD071RLTR-ND - Tape & Reel (TR) 13-RT1206BRD071RLCT-ND - Cut Tape (CT) 13-RT1206BRD071RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD071RL |
Description | RES 1 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD071RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 zł | 1,15 zł |
| 10 | 0,95200 zł | 9,52 zł |
| 25 | 0,88040 zł | 22,01 zł |
| 50 | 0,83160 zł | 41,58 zł |
| 100 | 0,78640 zł | 78,64 zł |
| 250 | 0,73136 zł | 182,84 zł |
| 500 | 0,69402 zł | 347,01 zł |
| 1 000 | 0,66017 zł | 660,17 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,56639 zł | 2 831,95 zł |
| 10 000 | 0,54445 zł | 5 444,50 zł |
| 15 000 | 0,53286 zł | 7 992,90 zł |
| 25 000 | 0,51946 zł | 12 986,50 zł |
| 35 000 | 0,51134 zł | 17 896,90 zł |
| 50 000 | 0,50329 zł | 25 164,50 zł |
| Unit Price without VAT: | 1,15000 zł |
|---|---|
| Unit Price with VAT: | 1,41450 zł |

