Upgrade
Similar
Similar
Similar

RT1206BRB0720KL | |
|---|---|
DigiKey Part Number | RT1206BRB0720KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1206BRB0720KL |
Description | RES SMD 20K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRB0720KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206WRB0720KL | YAGEO | 0 | RT1206WRB0720KL-ND | 4,20819 zł | Upgrade |
| ERA-8ARB203V | Panasonic Industry | 20 823 | 10-ERA-8ARB203VCT-ND | 3,30000 zł | Similar |
| ERA-8ARW203V | Panasonic Industry | 1 949 | P20KCTCT-ND | 4,49000 zł | Similar |
| RNCF1206BTT20K0 | Stackpole Electronics Inc | 0 | RNCF1206BTT20K0-ND | 0,83825 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,94786 zł | 4 739,30 zł |
| Unit Price without VAT: | 0,94786 zł |
|---|---|
| Unit Price with VAT: | 1,16587 zł |




