
RT0805FRE076R04L | |
|---|---|
DigiKey Part Number | 13-RT0805FRE076R04LTR-ND - Tape & Reel (TR) 13-RT0805FRE076R04LCT-ND - Cut Tape (CT) 13-RT0805FRE076R04LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE076R04L |
Description | RES SMD 6.04 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.04 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE076R04L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,09500 zł | 0,95 zł |
| 25 | 0,08960 zł | 2,24 zł |
| 50 | 0,08440 zł | 4,22 zł |
| 100 | 0,08000 zł | 8,00 zł |
| 250 | 0,07424 zł | 18,56 zł |
| 500 | 0,07014 zł | 35,07 zł |
| 1 000 | 0,06632 zł | 66,32 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05594 zł | 279,70 zł |
| 10 000 | 0,05331 zł | 533,10 zł |
| 15 000 | 0,05190 zł | 778,50 zł |
| 25 000 | 0,05025 zł | 1 256,25 zł |
| 35 000 | 0,04925 zł | 1 723,75 zł |
| 50 000 | 0,04825 zł | 2 412,50 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

