
RL2512FK-070R25L | |
|---|---|
DigiKey Part Number | 13-RL2512FK-070R25LTR-ND - Tape & Reel (TR) 13-RL2512FK-070R25LCT-ND - Cut Tape (CT) 13-RL2512FK-070R25LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512FK-070R25L |
Description | RES 0.25 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512FK-070R25L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 zł | 1,58 zł |
| 10 | 1,03800 zł | 10,38 zł |
| 25 | 0,71480 zł | 17,87 zł |
| 50 | 0,70360 zł | 35,18 zł |
| 100 | 0,69220 zł | 69,22 zł |
| 250 | 0,60236 zł | 150,59 zł |
| 500 | 0,47146 zł | 235,73 zł |
| 1 000 | 0,46772 zł | 467,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,34799 zł | 1 391,96 zł |
| 8 000 | 0,34360 zł | 2 748,80 zł |
| 12 000 | 0,33881 zł | 4 065,72 zł |
| 40 000 | 0,33428 zł | 13 371,20 zł |
| Unit Price without VAT: | 1,58000 zł |
|---|---|
| Unit Price with VAT: | 1,94340 zł |

