
RT0805FRE0720KL | |
|---|---|
DigiKey Part Number | 13-RT0805FRE0720KLTR-ND - Tape & Reel (TR) 13-RT0805FRE0720KLCT-ND - Cut Tape (CT) 13-RT0805FRE0720KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE0720KL |
Description | RES SMD 20K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE0720KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,06800 zł | 0,68 zł |
| 25 | 0,06320 zł | 1,58 zł |
| 50 | 0,05960 zł | 2,98 zł |
| 100 | 0,05640 zł | 5,64 zł |
| 250 | 0,05228 zł | 13,07 zł |
| 500 | 0,04940 zł | 24,70 zł |
| 1 000 | 0,04672 zł | 46,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04129 zł | 206,45 zł |
| 10 000 | 0,03931 zł | 393,10 zł |
| 15 000 | 0,03824 zł | 573,60 zł |
| 25 000 | 0,03700 zł | 925,00 zł |
| 35 000 | 0,03623 zł | 1 268,05 zł |
| 50 000 | 0,03547 zł | 1 773,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

