
RT0805FRE0715KL | |
|---|---|
DigiKey Part Number | 13-RT0805FRE0715KLTR-ND - Tape & Reel (TR) 13-RT0805FRE0715KLCT-ND - Cut Tape (CT) 13-RT0805FRE0715KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE0715KL |
Description | RES SMD 15K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE0715KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,06500 zł | 0,65 zł |
| 25 | 0,06040 zł | 1,51 zł |
| 50 | 0,05740 zł | 2,87 zł |
| 100 | 0,05420 zł | 5,42 zł |
| 250 | 0,05040 zł | 12,60 zł |
| 500 | 0,04762 zł | 23,81 zł |
| 1 000 | 0,04503 zł | 45,03 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03788 zł | 189,40 zł |
| 10 000 | 0,03606 zł | 360,60 zł |
| 15 000 | 0,03507 zł | 526,05 zł |
| 25 000 | 0,03393 zł | 848,25 zł |
| 35 000 | 0,03323 zł | 1 163,05 zł |
| 50 000 | 0,03253 zł | 1 626,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

