Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0805FRE07127KL | |
|---|---|
DigiKey Part Number | 13-RT0805FRE07127KLTR-ND - Tape & Reel (TR) 13-RT0805FRE07127KLCT-ND - Cut Tape (CT) 13-RT0805FRE07127KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE07127KL |
Description | RES SMD 127K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 127 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE07127KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,06600 zł | 0,66 zł |
| 25 | 0,06160 zł | 1,54 zł |
| 50 | 0,05860 zł | 2,93 zł |
| 100 | 0,05540 zł | 5,54 zł |
| 250 | 0,05152 zł | 12,88 zł |
| 500 | 0,04864 zł | 24,32 zł |
| 1 000 | 0,04600 zł | 46,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03869 zł | 193,45 zł |
| 10 000 | 0,03683 zł | 368,30 zł |
| 15 000 | 0,03583 zł | 537,45 zł |
| 25 000 | 0,03466 zł | 866,50 zł |
| 35 000 | 0,03395 zł | 1 188,25 zł |
| 50 000 | 0,03323 zł | 1 661,50 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |





