
RT0805DRE075K23L | |
|---|---|
DigiKey Part Number | 311-2885-2-ND - Tape & Reel (TR) 311-2885-1-ND - Cut Tape (CT) 311-2885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE075K23L |
Description | RES SMD 5.23K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.23 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE075K23L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,08600 zł | 0,86 zł |
| 25 | 0,08200 zł | 2,05 zł |
| 50 | 0,07680 zł | 3,84 zł |
| 100 | 0,07250 zł | 7,25 zł |
| 250 | 0,06736 zł | 16,84 zł |
| 500 | 0,06362 zł | 31,81 zł |
| 1 000 | 0,06018 zł | 60,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05072 zł | 253,60 zł |
| 10 000 | 0,04832 zł | 483,20 zł |
| 15 000 | 0,04704 zł | 705,60 zł |
| 25 000 | 0,04554 zł | 1 138,50 zł |
| 35 000 | 0,04462 zł | 1 561,70 zł |
| 50 000 | 0,04371 zł | 2 185,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

