Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0805DRE0756K2L | |
|---|---|
DigiKey Part Number | RT0805DRE0756K2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805DRE0756K2L |
Description | RES SMD 56.2K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE0756K2L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD0756K2L | YAGEO | 5 929 | YAG1932CT-ND | 0,36000 zł | Upgrade |
| RT0805BRE0756K2L | YAGEO | 0 | RT0805BRE0756K2L-ND | 0,26578 zł | Upgrade |
| RT0805CRD0756K2L | YAGEO | 0 | RT0805CRD0756K2L-ND | 0,22750 zł | Upgrade |
| RT0805CRE0756K2L | YAGEO | 0 | RT0805CRE0756K2L-ND | 0,19785 zł | Upgrade |
| RT0805DRD0756K2L | YAGEO | 0 | RT0805DRD0756K2L-ND | 0,10696 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05427 zł | 271,35 zł |
| Unit Price without VAT: | 0,05427 zł |
|---|---|
| Unit Price with VAT: | 0,06675 zł |





