430 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRE07430KL

DigiKey Part Number
311-2864-2-ND - Tape & Reel (TR)
311-2864-1-ND - Cut Tape (CT)
311-2864-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805DRE07430KL
Description
RES SMD 430K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
430 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRE07430KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 990
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,08600 zł0,86 zł
250,08200 zł2,05 zł
500,07680 zł3,84 zł
1000,07250 zł7,25 zł
2500,06736 zł16,84 zł
5000,06362 zł31,81 zł
1 0000,06018 zł60,18 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,05072 zł253,60 zł
10 0000,04832 zł483,20 zł
15 0000,04704 zł705,60 zł
25 0000,04554 zł1 138,50 zł
35 0000,04462 zł1 561,70 zł
50 0000,04371 zł2 185,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł