
RT0805DRE0720K5L | |
|---|---|
DigiKey Part Number | 311-2819-2-ND - Tape & Reel (TR) 311-2819-1-ND - Cut Tape (CT) 311-2819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE0720K5L |
Description | RES SMD 20.5K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20.5 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE0720K5L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD0720K5L | YAGEO | 3 212 | YAG4855CT-ND | 0,36000 zł | Upgrade |
| ERA-6AEB2052V | Panasonic Industry | 3 877 | P20.5KDACT-ND | 0,36000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06959 zł | 347,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,10100 zł | 1,01 zł |
| 25 | 0,09320 zł | 2,33 zł |
| 50 | 0,08760 zł | 4,38 zł |
| 100 | 0,08620 zł | 8,62 zł |
| 250 | 0,08432 zł | 21,08 zł |
| 500 | 0,06134 zł | 30,67 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11800 zł | 1,18 zł |
| 50 | 0,10060 zł | 5,03 zł |
| 100 | 0,08440 zł | 8,44 zł |
| 500 | 0,08058 zł | 40,29 zł |
| 1 000 | 0,07691 zł | 76,91 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

