12 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRE0712KL

DigiKey Part Number
311-2785-2-ND - Tape & Reel (TR)
311-2785-1-ND - Cut Tape (CT)
311-2785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805DRE0712KL
Description
RES SMD 12K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRE0712KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD0712KLYAGEO23 031YAG2325CT-ND0,36000 złUpgrade
RT0805DRD0712KLYAGEO4 83213-RT0805DRD0712KLCT-ND0,36000 złUpgrade
ERA-6AEB123VPanasonic Industry29 711P12KDACT-ND0,36000 złUpgrade
ERA-6APB123VPanasonic Industry710P12KAZCT-ND1,40000 złUpgrade
ERA-6ARB123VPanasonic Industry20 000P12KBFCT-ND1,65000 złUpgrade
In-Stock: 614
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,08600 zł0,86 zł
250,08200 zł2,05 zł
500,07680 zł3,84 zł
1000,07250 zł7,25 zł
2500,06736 zł16,84 zł
5000,06362 zł31,81 zł
1 0000,06018 zł60,18 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,05072 zł253,60 zł
10 0000,04832 zł483,20 zł
15 0000,04704 zł705,60 zł
25 0000,04554 zł1 138,50 zł
35 0000,04462 zł1 561,70 zł
50 0000,04371 zł2 185,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł