
RT0805DRD0778K7L | |
|---|---|
DigiKey Part Number | 311-2767-2-ND - Tape & Reel (TR) 311-2767-1-ND - Cut Tape (CT) 311-2767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRD0778K7L |
Description | RES SMD 78.7K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 78.7 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRD0778K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10696 zł | 534,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,17200 zł | 1,72 zł |
| 25 | 0,15960 zł | 3,99 zł |
| 50 | 0,15080 zł | 7,54 zł |
| 100 | 0,14220 zł | 14,22 zł |
| 250 | 0,13184 zł | 32,96 zł |
| 500 | 0,12468 zł | 62,34 zł |
| 1 000 | 0,11810 zł | 118,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,18000 zł | 1,80 zł |
| 50 | 0,17020 zł | 8,51 zł |
| 100 | 0,16120 zł | 16,12 zł |
| 500 | 0,12452 zł | 62,26 zł |
| 1 000 | 0,10988 zł | 109,88 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

