5.1 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRD075R1L

DigiKey Part Number
YAG5010TR-ND - Tape & Reel (TR)
YAG5010CT-ND - Cut Tape (CT)
YAG5010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805DRD075R1L
Description
RES SMD 5.1 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRD075R1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 757
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 zł0,39 zł
100,33400 zł3,34 zł
250,30880 zł7,72 zł
500,29220 zł14,61 zł
1000,27610 zł27,61 zł
2500,25608 zł64,02 zł
5000,24246 zł121,23 zł
1 0000,22992 zł229,92 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,19558 zł977,90 zł
10 0000,18724 zł1 872,40 zł
15 0000,18281 zł2 742,15 zł
25 0000,17767 zł4 441,75 zł
35 0000,17454 zł6 108,90 zł
50 0000,17144 zł8 572,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,39000 zł
Unit Price with VAT:0,47970 zł