RT0805DRD07576KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,67042 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,45518 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,18081 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,22750 zł
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 0,12037 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 19 220
Unit Price: 0,36000 zł
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 2,18723 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23704 zł
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 1,13559 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,72568 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,73522 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,32174 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,23761 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,10543 zł
Datasheet
576 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRD07576KL

DigiKey Part Number
RT0805DRD07576KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805DRD07576KL
Description
RES SMD 576K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
576 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRD07576KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,10263 zł513,15 zł
Manufacturers Standard Package
Unit Price without VAT:0,10263 zł
Unit Price with VAT:0,12623 zł