
RT0805DRD0749K9L | |
|---|---|
DigiKey Part Number | 311-2748-2-ND - Tape & Reel (TR) 311-2748-1-ND - Cut Tape (CT) 311-2748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRD0749K9L |
Description | RES SMD 49.9K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRD0749K9L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,17200 zł | 1,72 zł |
| 25 | 0,15960 zł | 3,99 zł |
| 50 | 0,15080 zł | 7,54 zł |
| 100 | 0,14220 zł | 14,22 zł |
| 250 | 0,13184 zł | 32,96 zł |
| 500 | 0,12468 zł | 62,34 zł |
| 1 000 | 0,11810 zł | 118,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09997 zł | 499,85 zł |
| 10 000 | 0,09547 zł | 954,70 zł |
| 15 000 | 0,09307 zł | 1 396,05 zł |
| 25 000 | 0,09028 zł | 2 257,00 zł |
| 35 000 | 0,08857 zł | 3 099,95 zł |
| 50 000 | 0,08688 zł | 4 344,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

