1.8 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRD071K8L

DigiKey Part Number
311-2716-2-ND - Tape & Reel (TR)
311-2716-1-ND - Cut Tape (CT)
311-2716-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805DRD071K8L
Description
RES SMD 1.8K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRD071K8L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD071K8LYAGEO13 749YAG1819CT-ND0,36000 złUpgrade
RG2012P-182-D-T5Susumu4 095408-RG2012P-182-D-T5CT-ND0,36000 złDirect
ERA-6AEB182VPanasonic Industry16 552P1.8KDACT-ND0,36000 złUpgrade
ERA-6ARB182VPanasonic Industry21 276P1.8KBFCT-ND1,65000 złUpgrade
ERA-6ARW182VPanasonic Industry1 775P1.8KBSCT-ND1,97000 złUpgrade
In-Stock: 1 743
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,10988 zł549,40 zł
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,17600 zł1,76 zł
250,17080 zł4,27 zł
500,16520 zł8,26 zł
1000,13180 zł13,18 zł
2500,12828 zł32,07 zł
5000,12036 zł60,18 zł
Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,18000 zł1,80 zł
500,17020 zł8,51 zł
1000,16120 zł16,12 zł
5000,12452 zł62,26 zł
1 0000,10988 zł109,88 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł