Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0805CRE07750RL | |
|---|---|
DigiKey Part Number | RT0805CRE07750RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805CRE07750RL |
Description | RES SMD 750 OHM 0.25% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805CRE07750RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD07750RL | YAGEO | 70 220 | YAG4940CT-ND | 0,36000 zł | Upgrade |
| RT0805BRE07750RL | YAGEO | 0 | YAG4997TR-ND | 0,26578 zł | Upgrade |
| RT0805CRD07750RL | YAGEO | 0 | RT0805CRD07750RL-ND | 0,22750 zł | Upgrade |
| RT0805WRB07750RL | YAGEO | 0 | RT0805WRB07750RL-ND | 2,18828 zł | Upgrade |
| RT0805WRE07750RL | YAGEO | 0 | RT0805WRE07750RL-ND | 0,67332 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19785 zł | 989,25 zł |
| Unit Price without VAT: | 0,19785 zł |
|---|---|
| Unit Price with VAT: | 0,24336 zł |






