RT0805CRE071K1L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 6 213
Unit Price: 0,36000 zł
Datasheet

Upgrade


YAGEO
In Stock: 9 934
Unit Price: 0,50000 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,28688 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 2,18828 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,67332 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 14 689
Unit Price: 0,36000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 18 961
Unit Price: 1,40000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 7 476
Unit Price: 1,65000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 6 847
Unit Price: 1,97000 zł
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,39230 zł
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 2,18723 zł
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 2,18723 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,68409 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,02381 zł
Datasheet
1.1 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805CRE071K1L

DigiKey Part Number
RT0805CRE071K1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805CRE071K1L
Description
RES SMD 1.1K OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805CRE071K1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,19785 zł989,25 zł
Manufacturers Standard Package
Unit Price without VAT:0,19785 zł
Unit Price with VAT:0,24336 zł