
LMR-400-FR-4310M-NFBH(QTY:10ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-FR-4310M-NFBH(QTY:10ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-FR-4310M-NFBH(QTY:10ft) |
Description | COAX CBL 4.3/10 TO N-TYPE 10' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.3/10 to N-Type LMR 400 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 4.3/10 to N-Type | |
1st Connector | 4.3/10 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,82000 zł | 383,82 zł |
| 10 | 352,29000 zł | 3 522,90 zł |
| 25 | 322,09480 zł | 8 052,37 zł |
| Unit Price without VAT: | 383,82000 zł |
|---|---|
| Unit Price with VAT: | 472,09860 zł |

