8.87 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRE078K87L

DigiKey Part Number
13-RT0805BRE078K87LTR-ND - Tape & Reel (TR)
13-RT0805BRE078K87LCT-ND - Cut Tape (CT)
13-RT0805BRE078K87LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRE078K87L
Description
RES SMD 8.87K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.87 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRE078K87L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD078K87LYAGEO7 755YAG1991CT-ND0,07000 złUpgrade
ERA-6AEB8871VPanasonic Industry4 346P8.87KDACT-ND0,07000 złUpgrade
RG2012P-8871-B-T5Susumu3 943RG20P8.87KBCT-ND0,09000 złUpgrade
In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 zł0,50 zł
100,42000 zł4,20 zł
250,39200 zł9,80 zł
500,36980 zł18,49 zł
1000,34940 zł34,94 zł
2500,32432 zł81,08 zł
5000,30716 zł153,58 zł
1 0000,29147 zł291,47 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,24840 zł1 242,00 zł
10 0000,23802 zł2 380,20 zł
15 0000,23251 zł3 487,65 zł
25 0000,22613 zł5 653,25 zł
35 0000,22225 zł7 778,75 zł
50 0000,21840 zł10 920,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,50000 zł
Unit Price with VAT:0,61500 zł