
MFR-50FRF52-220R | |
|---|---|
DigiKey Part Number | 13-MFR-50FRF52-220RTR-ND - Tape & Reel (TR) 13-MFR-50FRF52-220RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-50FRF52-220R |
Description | RES 220 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 10 | 0,26900 zł | 2,69 zł |
| 25 | 0,22560 zł | 5,64 zł |
| 50 | 0,19900 zł | 9,95 zł |
| 100 | 0,17520 zł | 17,52 zł |
| 250 | 0,14952 zł | 37,38 zł |
| 500 | 0,13344 zł | 66,72 zł |
| 1 000 | 0,11972 zł | 119,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,10261 zł | 256,53 zł |
| 5 000 | 0,09338 zł | 466,90 zł |
| 7 500 | 0,08863 zł | 664,73 zł |
| 12 500 | 0,08326 zł | 1 040,75 zł |
| 17 500 | 0,08006 zł | 1 401,05 zł |
| 25 000 | 0,07694 zł | 1 923,50 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |

