
RT0805BRE0749K9L | |
|---|---|
DigiKey Part Number | YAG4990TR-ND - Tape & Reel (TR) YAG4990CT-ND - Cut Tape (CT) YAG4990DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE0749K9L |
Description | RES SMD 49.9K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE0749K9L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,42000 zł | 4,20 zł |
| 25 | 0,39200 zł | 9,80 zł |
| 50 | 0,36980 zł | 18,49 zł |
| 100 | 0,34940 zł | 34,94 zł |
| 250 | 0,32432 zł | 81,08 zł |
| 500 | 0,30716 zł | 153,58 zł |
| 1 000 | 0,29147 zł | 291,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,24840 zł | 1 242,00 zł |
| 10 000 | 0,23802 zł | 2 380,20 zł |
| 15 000 | 0,23251 zł | 3 487,65 zł |
| 25 000 | 0,22613 zł | 5 653,25 zł |
| 35 000 | 0,22225 zł | 7 778,75 zł |
| 50 000 | 0,21840 zł | 10 920,00 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

