Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0805BRE07316RL | |
|---|---|
DigiKey Part Number | RT0805BRE07316RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805BRE07316RL |
Description | RES SMD 316 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 316 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE07316RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD07316RL | YAGEO | 5 513 | 13-RT0805BRD07316RLCT-ND | 0,36000 zł | Upgrade |
| RT0805WRE07316RL | YAGEO | 0 | RT0805WRE07316RL-ND | 0,67332 zł | Upgrade |
| ERA-6AEB3160V | Panasonic Industry | 67 | P316DACT-ND | 0,36000 zł | Upgrade |
| MCU08050D3160BP500 | Vishay | 0 | 231225673161-ND | 0,39230 zł | Upgrade |
| PHP00805H3160BBT1 | Vishay Dale Thin Film | 0 | PHP00805H3160BBT1-ND | 2,18723 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,26578 zł | 1 328,90 zł |
| Unit Price without VAT: | 0,26578 zł |
|---|---|
| Unit Price with VAT: | 0,32691 zł |







