RT0805BRE0711R5L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,18081 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,67332 zł
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 1,13559 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,20927 zł
Datasheet
11.5 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRE0711R5L

DigiKey Part Number
RT0805BRE0711R5L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805BRE0711R5L
Description
RES SMD 11.5 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
11.5 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRE0711R5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD0711R5LYAGEO0RT0805BRD0711R5L-ND0,18081 złUpgrade
RT0805WRE0711R5LYAGEO0RT0805WRE0711R5L-ND0,67332 złUpgrade
RP73D2A11R5BTDFTE Connectivity Passive Product0RP73D2A11R5BTDF-ND1,13559 złUpgrade
RNCF0805BTC11R5Stackpole Electronics Inc0RNCF0805BTC11R5-ND0,20927 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,26578 zł1 328,90 zł
Manufacturers Standard Package
Unit Price without VAT:0,26578 zł
Unit Price with VAT:0,32691 zł