
RT0805BRD071M43L | |
|---|---|
DigiKey Part Number | 13-RT0805BRD071M43LTR-ND - Tape & Reel (TR) 13-RT0805BRD071M43LCT-ND - Cut Tape (CT) 13-RT0805BRD071M43LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD071M43L |
Description | RES SMD 1.43M OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.43 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD071M43L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 zł | 0,39 zł |
| 10 | 0,32000 zł | 3,20 zł |
| 25 | 0,29600 zł | 7,40 zł |
| 50 | 0,27940 zł | 13,97 zł |
| 100 | 0,26360 zł | 26,36 zł |
| 250 | 0,24476 zł | 61,19 zł |
| 500 | 0,23160 zł | 115,80 zł |
| 1 000 | 0,21961 zł | 219,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18676 zł | 933,80 zł |
| 10 000 | 0,17876 zł | 1 787,60 zł |
| 15 000 | 0,17451 zł | 2 617,65 zł |
| 25 000 | 0,16958 zł | 4 239,50 zł |
| 35 000 | 0,16658 zł | 5 830,30 zł |
| 50 000 | 0,16360 zł | 8 180,00 zł |
| Unit Price without VAT: | 0,39000 zł |
|---|---|
| Unit Price with VAT: | 0,47970 zł |

