4.12 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0603FRE074K12L

DigiKey Part Number
13-RE0603FRE074K12LTR-ND - Tape & Reel (TR)
13-RE0603FRE074K12LCT-ND - Cut Tape (CT)
13-RE0603FRE074K12LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0603FRE074K12L
Description
RES 4.12K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.12 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 800
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,11100 zł1,11 zł
250,08200 zł2,05 zł
500,06680 zł3,34 zł
1000,05460 zł5,46 zł
2500,04252 zł10,63 zł
5000,03576 zł17,88 zł
1 0000,03049 zł30,49 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,02086 zł104,30 zł
10 0000,01859 zł185,90 zł
15 0000,01748 zł262,20 zł
25 0000,01629 zł407,25 zł
35 0000,01561 zł546,35 zł
50 0000,01496 zł748,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł