
RT0805BRD0715R8L | |
|---|---|
DigiKey Part Number | 13-RT0805BRD0715R8LTR-ND - Tape & Reel (TR) 13-RT0805BRD0715R8LCT-ND - Cut Tape (CT) 13-RT0805BRD0715R8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD0715R8L |
Description | RES SMD 15.8 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15.8 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD0715R8L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,28700 zł | 2,87 zł |
| 25 | 0,26720 zł | 6,68 zł |
| 50 | 0,25280 zł | 12,64 zł |
| 100 | 0,23880 zł | 23,88 zł |
| 250 | 0,22164 zł | 55,41 zł |
| 500 | 0,20978 zł | 104,89 zł |
| 1 000 | 0,19889 zł | 198,89 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16898 zł | 844,90 zł |
| 10 000 | 0,16169 zł | 1 616,90 zł |
| 15 000 | 0,15781 zł | 2 367,15 zł |
| 25 000 | 0,15331 zł | 3 832,75 zł |
| 35 000 | 0,15057 zł | 5 269,95 zł |
| 50 000 | 0,14784 zł | 7 392,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

