
RT0805BRB0761K9L | |
|---|---|
DigiKey Part Number | 13-RT0805BRB0761K9LTR-ND - Tape & Reel (TR) 13-RT0805BRB0761K9LCT-ND - Cut Tape (CT) 13-RT0805BRB0761K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRB0761K9L |
Description | RES SMD 61.9K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRB0761K9L Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 zł | 1,58 zł |
| 10 | 1,30700 zł | 13,07 zł |
| 25 | 1,21080 zł | 30,27 zł |
| 50 | 1,14400 zł | 57,20 zł |
| 100 | 1,08150 zł | 108,15 zł |
| 250 | 1,00700 zł | 251,75 zł |
| 500 | 0,95630 zł | 478,15 zł |
| 1 000 | 0,91063 zł | 910,63 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,78341 zł | 3 917,05 zł |
| 10 000 | 0,75402 zł | 7 540,20 zł |
| 15 000 | 0,73851 zł | 11 077,65 zł |
| 25 000 | 0,72061 zł | 18 015,25 zł |
| 35 000 | 0,70976 zł | 24 841,60 zł |
| 50 000 | 0,70021 zł | 35 010,50 zł |
| Unit Price without VAT: | 1,58000 zł |
|---|---|
| Unit Price with VAT: | 1,94340 zł |

