
MFR50SFTE52-16K | |
|---|---|
DigiKey Part Number | 13-MFR50SFTE52-16KCT-ND - Cut Tape (CT) 13-MFR50SFTE52-16KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-16K |
Description | RES 16K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.248" Dia x 0.094" L (6.30mm x 2.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,18000 zł | 1,80 zł |
| 25 | 0,14840 zł | 3,71 zł |
| 50 | 0,13060 zł | 6,53 zł |
| 100 | 0,11480 zł | 11,48 zł |
| 250 | 0,09744 zł | 24,36 zł |
| 500 | 0,08664 zł | 43,32 zł |
| 1 000 | 0,07740 zł | 77,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05977 zł | 298,85 zł |
| 10 000 | 0,05448 zł | 544,80 zł |
| 15 000 | 0,05177 zł | 776,55 zł |
| 25 000 | 0,04870 zł | 1 217,50 zł |
| 35 000 | 0,04687 zł | 1 640,45 zł |
| 50 000 | 0,04508 zł | 2 254,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

