
RT0603FRE076K34L | |
|---|---|
DigiKey Part Number | 13-RT0603FRE076K34LTR-ND - Tape & Reel (TR) 13-RT0603FRE076K34LCT-ND - Cut Tape (CT) 13-RT0603FRE076K34LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE076K34L |
Description | RES SMD 6.34K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.34 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE076K34L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,04300 zł | 0,43 zł |
| 25 | 0,03880 zł | 0,97 zł |
| 50 | 0,03660 zł | 1,83 zł |
| 100 | 0,03480 zł | 3,48 zł |
| 250 | 0,03232 zł | 8,08 zł |
| 500 | 0,03052 zł | 15,26 zł |
| 1 000 | 0,02883 zł | 28,83 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02419 zł | 120,95 zł |
| 10 000 | 0,02300 zł | 230,00 zł |
| 15 000 | 0,02235 zł | 335,25 zł |
| 25 000 | 0,02160 zł | 540,00 zł |
| 35 000 | 0,02113 zł | 739,55 zł |
| 50 000 | 0,02067 zł | 1 033,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

