
RT0603FRE073R3L | |
|---|---|
DigiKey Part Number | 13-RT0603FRE073R3LTR-ND - Tape & Reel (TR) 13-RT0603FRE073R3LCT-ND - Cut Tape (CT) 13-RT0603FRE073R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE073R3L |
Description | RES SMD 3.3 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE073R3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,04800 zł | 0,48 zł |
| 25 | 0,04680 zł | 1,17 zł |
| 50 | 0,04480 zł | 2,24 zł |
| 100 | 0,04260 zł | 4,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04116 zł | 205,80 zł |
| 10 000 | 0,03368 zł | 336,80 zł |
| 15 000 | 0,03285 zł | 492,75 zł |
| 25 000 | 0,03215 zł | 803,75 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

