
RT0402BRD076K57L | |
|---|---|
DigiKey Part Number | 13-RT0402BRD076K57LTR-ND - Tape & Reel (TR) 13-RT0402BRD076K57LCT-ND - Cut Tape (CT) 13-RT0402BRD076K57LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD076K57L |
Description | RES SMD 6.57KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.57 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD076K57L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,28600 zł | 2,86 zł |
| 25 | 0,26560 zł | 6,64 zł |
| 50 | 0,25100 zł | 12,55 zł |
| 100 | 0,23700 zł | 23,70 zł |
| 250 | 0,21980 zł | 54,95 zł |
| 500 | 0,20808 zł | 104,04 zł |
| 1 000 | 0,19725 zł | 197,25 zł |
| 5 000 | 0,17592 zł | 879,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,16030 zł | 1 603,00 zł |
| 20 000 | 0,15387 zł | 3 077,40 zł |
| 30 000 | 0,15047 zł | 4 514,10 zł |
| 50 000 | 0,14653 zł | 7 326,50 zł |
| 70 000 | 0,14414 zł | 10 089,80 zł |
| 100 000 | 0,14177 zł | 14 177,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

