
RT0603FRE072K32L | |
|---|---|
DigiKey Part Number | 13-RT0603FRE072K32LTR-ND - Tape & Reel (TR) 13-RT0603FRE072K32LCT-ND - Cut Tape (CT) 13-RT0603FRE072K32LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE072K32L |
Description | RES SMD 2.32K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.32 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE072K32L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,04400 zł | 0,44 zł |
| 25 | 0,03960 zł | 0,99 zł |
| 50 | 0,03740 zł | 1,87 zł |
| 100 | 0,03560 zł | 3,56 zł |
| 250 | 0,03300 zł | 8,25 zł |
| 500 | 0,03118 zł | 15,59 zł |
| 1 000 | 0,02946 zł | 29,46 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02472 zł | 123,60 zł |
| 10 000 | 0,02349 zł | 234,90 zł |
| 15 000 | 0,02283 zł | 342,45 zł |
| 25 000 | 0,02206 zł | 551,50 zł |
| 35 000 | 0,02159 zł | 755,65 zł |
| 50 000 | 0,02112 zł | 1 056,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

