RT0603DRE0793R1L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,15173 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,19150 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,22005 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,17332 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,08283 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 2 157
Unit Price: 0,36000 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,76596 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,42414 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,27696 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23704 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,08997 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,65959 zł
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 870
Unit Price: 1,11000 zł
Datasheet
93.1 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE0793R1L

DigiKey Part Number
RT0603DRE0793R1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603DRE0793R1L
Description
RES SMD 93.1 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
93.1 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE0793R1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0793R1LYAGEO0RT0603BRD0793R1L-ND0,15173 złUpgrade
RT0603BRE0793R1LYAGEO0RT0603BRE0793R1L-ND0,19150 złUpgrade
RT0603CRD0793R1LYAGEO0RT0603CRD0793R1L-ND0,22005 złUpgrade
RT0603CRE0793R1LYAGEO0RT0603CRE0793R1L-ND0,17332 złUpgrade
RT0603DRD0793R1LYAGEO0RT0603DRD0793R1L-ND0,08283 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,05080 zł254,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,05080 zł
Unit Price with VAT:0,06248 zł