
RT0603DRE0751KL | |
|---|---|
DigiKey Part Number | 311-2614-2-ND - Tape & Reel (TR) 311-2614-1-ND - Cut Tape (CT) 311-2614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE0751KL |
Description | RES SMD 51K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE0751KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD0751KL | YAGEO | 11 089 | YAG1682CT-ND | 0,36000 zł | Upgrade |
| RT0603BRE0751KL | YAGEO | 7 133 | YAG4750CT-ND | 0,36000 zł | Upgrade |
| RT0603DRD0751KL | YAGEO | 6 186 | 311-51KDCT-ND | 0,36000 zł | Upgrade |
| ERA-3AEB513V | Panasonic Industry | 11 057 | P51KDBCT-ND | 0,36000 zł | Upgrade |
| ERA-3APB513V | Panasonic Industry | 825 | P51KAYCT-ND | 0,97000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,07200 zł | 0,72 zł |
| 25 | 0,06880 zł | 1,72 zł |
| 50 | 0,06460 zł | 3,23 zł |
| 100 | 0,06140 zł | 6,14 zł |
| 250 | 0,05688 zł | 14,22 zł |
| 500 | 0,05372 zł | 26,86 zł |
| 1 000 | 0,05081 zł | 50,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04277 zł | 213,85 zł |
| 10 000 | 0,04073 zł | 407,30 zł |
| 15 000 | 0,03964 zł | 594,60 zł |
| 25 000 | 0,03835 zł | 958,75 zł |
| 35 000 | 0,03757 zł | 1 314,95 zł |
| 50 000 | 0,03679 zł | 1 839,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

