
RT0603DRE07499RL | |
|---|---|
DigiKey Part Number | 311-2596-2-ND - Tape & Reel (TR) 311-2596-1-ND - Cut Tape (CT) 311-2596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE07499RL |
Description | RES SMD 499 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE07499RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,07200 zł | 0,72 zł |
| 25 | 0,06880 zł | 1,72 zł |
| 50 | 0,06460 zł | 3,23 zł |
| 100 | 0,06140 zł | 6,14 zł |
| 250 | 0,05688 zł | 14,22 zł |
| 500 | 0,05372 zł | 26,86 zł |
| 1 000 | 0,05081 zł | 50,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04277 zł | 213,85 zł |
| 10 000 | 0,04073 zł | 407,30 zł |
| 15 000 | 0,03964 zł | 594,60 zł |
| 25 000 | 0,03835 zł | 958,75 zł |
| 35 000 | 0,03757 zł | 1 314,95 zł |
| 50 000 | 0,03679 zł | 1 839,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

