RT0603DRE0721RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,15173 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,19150 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,22005 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,18990 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,08283 zł
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 0,12883 zł
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 581
Unit Price: 1,11000 zł
Datasheet
21 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE0721RL

DigiKey Part Number
RT0603DRE0721RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603DRE0721RL
Description
RES SMD 21 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
21 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE0721RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,04577 zł228,85 zł
Manufacturers Standard Package
Unit Price without VAT:0,04577 zł
Unit Price with VAT:0,05630 zł