RT0603DRE07162KL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 10 042
Unit Price: 0,36000 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,19150 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,22005 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,17332 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,08242 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 13 748
Unit Price: 0,36000 zł
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,82208 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,76596 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,42414 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,97727 zł
Datasheet

Upgrade


Susumu
In Stock: 5 943
Unit Price: 0,43000 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,08563 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,65959 zł
Datasheet
162 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE07162KL

DigiKey Part Number
13-RT0603DRE07162KLTR-ND - Tape & Reel (TR)
13-RT0603DRE07162KLCT-ND - Cut Tape (CT)
13-RT0603DRE07162KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRE07162KL
Description
RES SMD 162K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
162 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE07162KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,07200 zł0,72 zł
250,06880 zł1,72 zł
500,06460 zł3,23 zł
1000,06140 zł6,14 zł
2500,05688 zł14,22 zł
5000,05372 zł26,86 zł
1 0000,05081 zł50,81 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,04277 zł213,85 zł
10 0000,04073 zł407,30 zł
15 0000,03964 zł594,60 zł
25 0000,03835 zł958,75 zł
35 0000,03757 zł1 314,95 zł
50 0000,03679 zł1 839,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł