75 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD0775KL

DigiKey Part Number
311-75KDTR-ND - Tape & Reel (TR)
311-75KDCT-ND - Cut Tape (CT)
311-75KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRD0775KL
Description
RES SMD 75K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
75 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD0775KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0775KLYAGEO17 706YAG1730CT-ND0,36000 złUpgrade
RG1608P-753-D-T5Susumu4 659408-RG1608P-753-D-T5CT-ND0,36000 złDirect
ERA-3AEB753VPanasonic Industry450P75KDBCT-ND0,36000 złUpgrade
ERA-3APB753VPanasonic Industry6 465P75KAYCT-ND0,97000 złUpgrade
ERA-3ARB753VPanasonic Industry7 455P75KBDCT-ND1,44000 złUpgrade
In-Stock: 4 775
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,13300 zł1,33 zł
250,12360 zł3,09 zł
500,11640 zł5,82 zł
1000,10990 zł10,99 zł
2500,10184 zł25,46 zł
5000,09630 zł48,15 zł
1 0000,09117 zł91,17 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,07703 zł385,15 zł
10 0000,07350 zł735,00 zł
15 0000,07161 zł1 074,15 zł
25 0000,06941 zł1 735,25 zł
35 0000,06807 zł2 382,45 zł
50 0000,06673 zł3 336,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł